
This 1nF ceramic capacitor is designed for surface mount applications and features a 16V voltage rating with 5% tolerance. It has a compact 0402 package size and uses a C0G dielectric material. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL05C102JO5NNNC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C102JO5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.