
This 50V ceramic capacitor features a capacitance of 13pF and a tolerance of 5%. It is constructed with a C0G dielectric and is available in a 0402 surface mount package. Operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Samsung CL05C130JB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C130JB5NNNC technical specifications.
| Capacitance | 13pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C130JB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
