This ceramic capacitor has a capacitance of 160pF and a DC rated voltage of 50VDC. It has a tolerance of 5% and is constructed with C0G dielectric material. The capacitor is packaged in a 0402 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Samsung CL05C161JB5NNNC technical specifications.
| Capacitance | 160pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.