
This is a 18pF ceramic capacitor with a voltage rating of 50V and a tolerance of 5%. It is packaged in a 0402 case and is rated for operation between -55°C and 125°C. The capacitor is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Samsung CL05C180JB51PNC technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C180JB51PNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.