This 50VDC ceramic chip capacitor features a capacitance of 1.2pF with a tolerance of 0.25pF. It has a dielectric of C0G and is rated for operation between -55°C and 125°C. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and has a height of 0.5mm.
Samsung CL05C1R2CB5NNND technical specifications.
| Capacitance | 1.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.