This 50V ceramic capacitor features a capacitance of 1.8pF with a tolerance of 0.25pF. It has a dielectric of C0G and is rated for a DC voltage of 50V. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a surface mount termination style. The operating temperature range is from -55°C to 125°C.
Samsung CL05C1R8CB5NNND technical specifications.
| Capacitance | 1.8pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.