This 0.022uF ceramic capacitor is a 25V rated component with a 0402 package size. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a CERAMIC CAPACITOR type with a width of 0.5mm and a height of 0.5mm. It is a general-purpose ceramic capacitor from Samsung.
Sign in to ask questions about the Samsung CL05C220JANC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C220JANC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CL05 (C0G,25V) |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05C220JANC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.