
The CL05C220JB5NFNC is a 22pF ceramic capacitor from Samsung with a voltage rating of 50V and a tolerance of 5%. It is available in a 0402 package, which is a surface mount type. The operating temperature range of this capacitor is from -55°C to 125°C. It is RoHS compliant and suitable for use in various electronic applications.
Sign in to ask questions about the Samsung CL05C220JB5NFNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C220JB5NFNC technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C220JB5NFNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
