
The CL05C220JB5NGNC is a 22pF ceramic capacitor with a voltage rating of 50V and a tolerance of 5%. It has a case code of 0402 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in cut tape. It is RoHS compliant.
Sign in to ask questions about the Samsung CL05C220JB5NGNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C220JB5NGNC technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C220JB5NGNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
