
General purpose ceramic chip capacitor, 22pF capacitance, 50V DC rated voltage, and ±5% tolerance. Features C0G dielectric for stability, a 0402 (1005 metric) surface mount case code, and operates across a temperature range of -55°C to +125°C. This component is RoHS compliant and supplied on a 7" tape and reel.
Sign in to ask questions about the Samsung CL05C220JB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C220JB5NNNC technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C220JB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
