Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C T/R
Samsung CL05C221JB5NNWC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.