
This 27pF multilayer ceramic capacitor is rated for 50V with a tolerance of 5%. It features a C0G dielectric and is constructed in a flat, surface mount package. Operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Samsung CL05C270JB5NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C270JB5NNND technical specifications.
| Capacitance | 27pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C270JB5NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
