
This 50V ceramic capacitor has a capacitance of 270pF with a C0G dielectric and a tolerance of 5%. It is constructed in a flat, 0402 package with a surface mount configuration. Operating temperature range is from -55°C to 125°C. The component is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Samsung CL05C271JB5NCNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C271JB5NCNC technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C271JB5NCNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
