This 270pF ceramic chip capacitor is rated for 50VDC with 5% tolerance and features a C0G dielectric. It is constructed with a flat construction and has a ceramic chip case style. The capacitor is designed for surface mount applications and has a pad termination style. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Samsung CL05C271JB5NNND technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.