
This is a 50V ceramic capacitor with a capacitance of 2.2pF and a C0G dielectric. It is constructed in a flat, 0402 package with a height and depth of 0.5mm and a length of 1mm. The capacitor is designed for surface mount applications and is rated for operation between -55°C and 125°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Samsung CL05C2R2BB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C2R2BB5NNNC technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C2R2BB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
