This 2.5pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It features a C0G dielectric and a 50VDC DC rated voltage. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and has a height of 0.5mm.
Samsung CL05C2R5CB5NCND technical specifications.
| Capacitance | 2.5pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.