
This 50V ceramic capacitor features a capacitance of 2.7pF and a C0G dielectric. It is constructed with a flat construction and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0402 package, which is a surface mount type with a depth of 0.5mm, height of 0.5mm, length of 1mm, and width of 0.02inch. It is RoHS compliant and available in quantities of 50,000 per reel.
Sign in to ask questions about the Samsung CL05C2R7BB5NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C2R7BB5NNND technical specifications.
| Capacitance | 2.7pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C2R7BB5NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
