The CL05C300JB5NCND is a 30pF multilayer ceramic capacitor from Samsung, featuring a 5% tolerance and a C0G dielectric. It is constructed in a flat form and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 case and is designed for surface mount applications. It is RoHS compliant and available on tape and reel.
Samsung CL05C300JB5NCND technical specifications.
| Capacitance | 30pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.