
This is a 33pF ceramic capacitor with a 50V voltage rating and 5% tolerance. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0402 package, which is a surface mount package with a 0.5mm depth and 0.5mm height. The operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Samsung CL05C330JB5NCNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C330JB5NCNC technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C330JB5NCNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
