Cap Ceramic 33pF 50V C0G 5% Pad SMD 0402 125°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL05C330JB5NNN2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |