
The CL05C331JB5NNNC is a 330pF ceramic capacitor from Samsung with a 5% tolerance and a maximum operating temperature of 125°C. It has a C0G dielectric and is constructed in a flat, surface mount package. The capacitor is available in a 0402 case code and is packaged in tape and reel. It is RoHS compliant and has a voltage rating of 50V.
Sign in to ask questions about the Samsung CL05C331JB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C331JB5NNNC technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C331JB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
