
The CL05C390JB5NNNC is a 50V ceramic capacitor with a capacitance of 39pF and a tolerance of 5%. It has a C0G dielectric and is constructed in a flat, ceramic package. The capacitor is rated for operation between -55°C and 125°C and is available in a 0402 surface mount package, suitable for use in automated assembly processes.
Sign in to ask questions about the Samsung CL05C390JB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C390JB5NNNC technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C390JB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
