
This is a 390pF ceramic capacitor with a 50V voltage rating and a C0G dielectric. It has a 5% tolerance and is available in a 0402 package size. The operating temperature range is -55°C to 125°C, and it is RoHS compliant. The capacitor is constructed in a flat, surface mount package and is suitable for use in a variety of applications.
Sign in to ask questions about the Samsung CL05C391JB5NCNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C391JB5NCNC technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C391JB5NCNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
