
Multilayer Ceramic Capacitor (MLCC) with 3.3pF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across temperature variations, operating from -55°C to 125°C. Packaged in a compact 0402 (1005 metric) surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Samsung CL05C3R3CB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C3R3CB5NNNC technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C3R3CB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
