
This 50V multilayer ceramic capacitor from Samsung features a capacitance of 3.6pF and a C0G dielectric. It has a package size of 0402 and is constructed with a flat design. The operating temperature range is from -55°C to 125°C. The capacitor is surface mount and packaged in tape and reel quantities of 10000. It is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL05C3R6CB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C3R6CB5NNNC technical specifications.
| Capacitance | 3.6pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C3R6CB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
