This 0402 ceramic capacitor from Samsung features a capacitance of 3.9pF, a voltage rating of 50V, and operates within a temperature range of -55°C to 125°C. It is constructed with a C0G dielectric and is lead-free. The capacitor is packaged in a 0402 case and is designed for surface mount applications.
Samsung CL05C3R9CB5ANNC technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.