This 50VDC ceramic chip capacitor has a capacitance of 3.9pF with a tolerance of 0.25pF. It features a C0G dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications with a pad termination style. It has a height of 0.5mm and is a multilayer ceramic (MLCC) capacitor.
Samsung CL05C3R9CB5GNNC technical specifications.
| Capacitance | 3.9pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.