This 470pF multilayer ceramic capacitor from Samsung features a C0G dielectric and is rated for 50V DC. It has a tolerance of 5% and is available in a 0402 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL05C471JB5NCNC technical specifications.
| Capacitance | 470pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.