
This 50V ceramic capacitor has a capacitance of 56pF with a tolerance of 5%. It is constructed with a flat construction and features a C0G dielectric. The capacitor is available in a 0402 package type and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS standards.
Sign in to ask questions about the Samsung CL05C560JB5NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C560JB5NNND technical specifications.
| Capacitance | 56pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C560JB5NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
