The CL05C5R6CB5NCNC is a 5.6pF ceramic capacitor from Samsung, featuring a C0G dielectric and a 0402 package type. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a DC rated voltage of 50V. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Samsung CL05C5R6CB5NCNC technical specifications.
| Capacitance | 5.6pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |