
This 5.6pF ceramic capacitor is a multilayer ceramic capacitor with a 50V voltage rating and a 0402 package size. It has a C0G dielectric and is suitable for operation between -55°C and 125°C. The capacitor is constructed with ceramic material and is mounted using surface mount techniques. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL05C5R6CB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C5R6CB5NNNC technical specifications.
| Capacitance | 5.6pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C5R6CB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
