This 5.6pF ceramic capacitor features a C0G dielectric and is constructed in a flat, multilayer design. It is available in a 0402 package type and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged on tape and reel for easy handling. It is compliant with RoHS regulations.
Samsung CL05C5R6DB5ANNC technical specifications.
| Capacitance | 5.6pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.