This 5.6pF ceramic capacitor is a 0402 package, C0G dielectric, and surface mountable. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 50V. The capacitor is packaged in tape and reel for easy handling and is compliant with RoHS regulations.
Samsung CL05C5R6DB5NCNC technical specifications.
| Capacitance | 5.6pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.