
This 50V multilayer ceramic capacitor from Samsung has a capacitance of 68pF and a tolerance of 5%. It is available in a 0402 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Samsung CL05C680JB5NFNC technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
