
This 50V ceramic capacitor features a C0G dielectric and a capacitance of 6.2pF. It is constructed in a flat, multilayer ceramic (MLCC) design and is available in a 0402 package. The component is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL05C6R2CB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C6R2CB5NNNC technical specifications.
| Capacitance | 6.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C6R2CB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
