
The CL05C6R2DB5NNNC is a 50V multilayer ceramic capacitor from Samsung, featuring a capacitance of 6.2pF and a C0G dielectric. It has a package type of 0402 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in tape and reel packaging.
Sign in to ask questions about the Samsung CL05C6R2DB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C6R2DB5NNNC technical specifications.
| Capacitance | 6.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C6R2DB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
