
The CL05C6R8BB5NNNC is a 6.8pF multilayer ceramic capacitor from Samsung, rated for 50V. It features a C0G dielectric and is constructed in a flat, 0402 package. The capacitor is surface mountable and is available on tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL05C6R8BB5NNNC technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C6R8BB5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
