This ceramic capacitor from Samsung features a capacitance of 0.0068uF and a DC rated voltage of 50V. It has a compact 0402 package type and measures 0.5mm in width and 1mm in length. The capacitor operates within a temperature range of -55°C to 125°C.
Samsung CL05C6R8CB5NNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.