
The CL05C820JB5NCNC is a 0402 ceramic capacitor from Samsung with a capacitance of 82pF and a voltage rating of 50V. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. This capacitor is RoHS compliant and available in quantities of 10,000 per reel.
Sign in to ask questions about the Samsung CL05C820JB5NCNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C820JB5NCNC technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C820JB5NCNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
