The 0402 8.2pF C0G Ceramic Capacitor is a surface mount component with a capacitance of 8.2pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of C0G. It is packaged in a 0402 case and is available on tape and reel. The component is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |