
This 8.2pF ceramic capacitor has a voltage rating of 50V and is constructed with a C0G dielectric. It is available in a 0402 package, suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is packaged on a tape and reel.
Sign in to ask questions about the Samsung CL05C8R2BB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C8R2BB5NNNC technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C8R2BB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
