
This 50V multilayer ceramic capacitor has a capacitance of 91pF and a tolerance of 5%. It is constructed with a C0G dielectric and has a surface mount package. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and is available in a tape and reel packaging with 10,000 units per package.
Sign in to ask questions about the Samsung CL05C910JB5NCNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C910JB5NCNC technical specifications.
| Capacitance | 91pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C910JB5NCNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
