
The CL05C910JB5NNNC is a 50V ceramic capacitor with a capacitance of 91pF. It has a C0G dielectric and a 5% tolerance. The capacitor is constructed in a flat, multilayer ceramic (MLCC) package with a 0402 case code. It is designed for surface mount applications and is packaged on a tape and reel. The operating temperature range is from -55°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Samsung CL05C910JB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05C910JB5NNNC technical specifications.
| Capacitance | 91pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C910JB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
