The Samsung CL05CR75CB5ANNC is a 0.75pF ceramic capacitor with a 0402 package and flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is mounted via surface mount and is packaged in tape and reel. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.75pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |