
This 10nF ceramic capacitor is rated for 16V and has a tolerance of 80%. It is constructed with a flat dielectric and has a maximum operating temperature of 85°C. The capacitor is packaged in a 0402 case and is suitable for surface mount applications. It is RoHS compliant and available in a cut tape packaging format.
Sign in to ask questions about the Samsung CL05F103ZO5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05F103ZO5NNNC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | Y5V |
| Height | 0.5mm |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05F103ZO5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
