
This 100nF ceramic MLCC capacitor from Samsung is rated for 25V and has an 80% tolerance. It is constructed with a flat, ceramic material and has a dielectric of Y5V. The capacitor is available in a 0402 package, which is surface mountable and suitable for use in high-density applications. The operating temperature range is -30°C to 85°C, and the capacitor is RoHS compliant.
Sign in to ask questions about the Samsung CL05F104ZA5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05F104ZA5NNNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05F104ZA5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
