
This 100nF multilayer ceramic capacitor is rated for 16V and features a 0402 package size. It is constructed with a flat design and has a Y5V dielectric. The component is lead-free and RoHS compliant, with a tolerance of 80%. It is suitable for surface mount applications and has a maximum operating temperature of 85°C.
Samsung CL05F104ZO5NNND technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05F104ZO5NNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
