This 1uF ceramic capacitor has a rated voltage of 6.3VDC and a tolerance of -20% to 80%. It is constructed with a standard technology and has a negative capacitance tolerance of -20. The capacitor is mounted via surface mount and has a maximum operating temperature of 85 degrees Celsius. It is available in a 0402 package case style with a ceramic chip construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 6.3VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |