
The CL05F153ZB5NNNC is a 15nF ceramic capacitor from Samsung with a 50V voltage rating and Y5V dielectric. It is constructed in a flat, 0402 package with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is surface mountable and RoHS compliant.
Sign in to ask questions about the Samsung CL05F153ZB5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05F153ZB5NNNC technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05F153ZB5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
