
This 22nF ceramic capacitor has a voltage rating of 25V and is constructed with a Y5V dielectric material. It is available in a 0402 package, suitable for surface mount applications, and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and is packaged on a tape and reel. It has a tolerance of 80% and a thickness of 0.022inch.
Samsung CL05F223ZA5NNNC technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05F223ZA5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
